Texas Instruments SN65LVDM050QDRG4Q1

27MA Lvdm, Lvttl 2 2 3V 4.5NS 3.6V Lvdm, Lvttl -0.05V 50MV 500MBPS SOIC-16 , 1.5MM
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM050QDRG4Q1.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN65LVDM050QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.663
$ 2.663
Stock
234,085
176,665
176,665
Authorized Distributors
3
5
5
Interface
-
-
-
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS050DR
EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 160.004709mg 2.7ns
Texas InstrumentsSN65LVDS051DR
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP

Descriptions

Descriptions of Texas Instruments SN65LVDM050QDRG4Q1 provided by its distributors.

27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVDM,LVTTL -0.05V 50mV 500Mbps SOIC-16 , 1.5mm
Automotive catalog dual LVDS transceiver 16-SOIC -40 to 125
EAR99 65LVDM050 Tape & Reel (TR) LVDS interface transceiver 3.3V 27mA 155.100241mg 4.5ns
LVDS Driver/Receiver 500Mbps 0.454V Automotive 16-Pin SOIC T/R
IC DUAL LVDS TRANS/RCVR 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.