Texas Instruments SN65LVCP22PWR

Digital Crosspoint Single 2x2 1Gbps 2: 1 Mux/1: 2 Demux Switch 16-Pin TSSOP T/R
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP22PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages22 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
-9.23%

CAD Models

Download Texas Instruments SN65LVCP22PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 4.026
$ 4.026
Stock
328,279
1,002,900
1,002,900
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVCP22PWR.

Related Parts

Analog DevicesMAX9123EUE
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16
Texas InstrumentsDS90CP22MT/NOPB
Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Rail
Texas InstrumentsDS90CP22MTX/NOPB
e3 DS90CP22 1x 2:2 Tape & Reel (TR) multiplexer circuit 4.5ns 330W 3.3V 1.2mm
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN65LVCP22PWR provided by its distributors.

Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP T/R
e4 65LVCP22 1x 2:2 65LVCP multiplexer circuit 4ns 3.3V 1.2mm 0.087mA
2x2 crosspoint switch : LVDS outputs 16-TSSOP -40 to 85
Analog & Digital Crosspoint ICs 2x2 LVDS Outputs Crosspoint Switch
IC, DIGITAL CROSSPOINT SW, 2X2, TSSOP-16, FULL REEL
LVDS/M-LVDS/ECL/CML 2x2 LVDS Outputs Crosspoint Switch
1 3V 3.6V TSSOP-16 , 5mm*4.4mm*1.15mm
Signal Switch/Codec/Multiplexer
IC Crosspoint Sw 1 X 2: 2 16TSSOP
IC CROSSPOINT SW 1X2:2 16-TSSOP
IC LVDS CROSSPT SW 2X2 16-TSSOP
2-CHANNEL CROSS POINT SWITCH PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.