Texas Instruments DS90CP22MT/NOPB

Digital Crosspoint Single 2x2 0.8Gbps 2: 1 Mux/1: 2 Demux Switch 16-Pin TSSOP Rail
$ 4.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CP22MT/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+2.14%

CAD Models

Download Texas Instruments DS90CP22MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVCP22PW
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Tube
Texas InstrumentsSN65LVCP22PWR
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP T/R
Texas InstrumentsSN65LVCP22PWG4
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Tube
Analog DevicesMAX9169EUE
LVDS Repeater 0.45V 16-Pin TSSOP
Analog DevicesMAX9123EUE
MAX9123 QUAD LVDS LINE DRIVER / 4/0 Driver LVDS 16-TSSOP
Analog DevicesMAX9169EUE+T
Interface - Signal Buffers, Repeaters 4-Port LVDS and LVTTL-to-LVDS Repeaters

Descriptions

Descriptions of Texas Instruments DS90CP22MT/NOPB provided by its distributors.

Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Rail
3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LVDS SWITCH 800MBIT 2X3, TSSOP16; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:90; Pins, No. of:16; Voltage, Vcc:4V
Crosspoint Switch; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:Solder; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CP22MTNOPB