Texas Instruments SN65LV1023ADB

TEXAS INSTRUMENTS SN65LV1023ADB SerDes, Transmitter, 60 Mbps, LVDS, LVDS, SSOP, 28 Pins
$ 5.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LV1023ADB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages14 years ago
Datasheet29 pages18 years ago
Datasheet3 pages22 years ago

Newark

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-6.48%

CAD Models

Download Texas Instruments SN65LV1023ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.911
$ 5.49
$ 5.49
Stock
494,805
566,661
566,661
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
10
10
10
Data Rate
660 Mbps
660 Mbps
660 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LV1023ADB.

Related Parts

Texas InstrumentsSN65LV1224BDB
CMOS LINE RECEIVER 65LV1224 Tube interface deserializer 2mm 95mA 1.27W 3V~3.6V
Texas InstrumentsSN65LV1224BDBR
CMOS LINE RECEIVER 65LV1224 Tape & Reel (TR) interface serializer 2mm 95mA 1.27W 3V~3.6V
Texas InstrumentsSN65LV1224BDBRG4
CMOS LINE RECEIVER 65LV1224 Tape & Reel (TR) interface deserializer 2mm 95mA 1.27W 3V~3.6V
Analog DevicesMAX9205EAI+
LINE DRIVER MAX9205 Tube LVCMOS LVTTL interface deserializer 1.78mm 23mA 3V~3.6V 400Mbps

Descriptions

Descriptions of Texas Instruments SN65LV1023ADB provided by its distributors.

TEXAS INSTRUMENTS SN65LV1023ADB SerDes, Transmitter, 60 Mbps, LVDS, LVDS, SSOP, 28 Pins
IC SERIALIZER 10:1 LVDS 28-SSOP / 660Mbps Serializer 10 Input 1 Output 28-SSOP
10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85
IC, 10: 1 LVDS TRANSMITTER, 65LV1023; Fonction SERDES: Transmetteur; Taux de transfert: 60Mbps; Type d'entrée CI: LVDS; Type de sortie CI: LVDS; Type de boîtier CI Driver: SSOP; Nombre de broches: 28Broche(s); Tension, alimenta
Ic, 10:1 Lvds Transmitter, 65Lv1023; Serdes Function:Transmitter; Data Rate:60Mbps; Ic Input Type:Lvds; Ic Output Type:Lvds; Driver Case Style:Ssop; No. Of Pins:28Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LV1023ADB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LV1023ADB .