Texas Instruments SN65LV1224BDBRG4

CMOS LINE RECEIVER 65LV1224 Tape & Reel (TR) interface deserializer 2mm 95mA 1.27W 3V~3.6V
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LV1224BDBRG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages14 years ago
Datasheet29 pages18 years ago

Upverter

iiiC

Mouser

CAD Models

Download Texas Instruments SN65LV1224BDBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.063
$ 6.063
Stock
184,030
374,059
374,059
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
10
10
10
Data Rate
660 Mbps
660 Mbps
660 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LV1224BDBRG4.

Related Parts

Texas InstrumentsDS92LV1023EMQX
Serializer Surface Mount Non-RoHS Compliant Obsolete Serializer -40C~85C TA 660Mbps 3V~3.6V
Texas InstrumentsSN65LV1023ADB
TEXAS INSTRUMENTS SN65LV1023ADB SerDes, Transmitter, 60 Mbps, LVDS, LVDS, SSOP, 28 Pins
Texas InstrumentsSN65LV1023ADBR
LVDS Serializer 660Mbps 0.45V 28-Pin SSOP T/R / IC SERIAL/DESERIAL 10:1 28-SSOP
Analog DevicesMAX9205EAI+
LINE DRIVER MAX9205 Tube LVCMOS LVTTL interface deserializer 1.78mm 23mA 3V~3.6V 400Mbps

Descriptions

Descriptions of Texas Instruments SN65LV1224BDBRG4 provided by its distributors.

CMOS LINE RECEIVER 65LV1224 Tape & Reel (TR) interface deserializer 2mm 95mA 1.27W 3V~3.6V
1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85
Serializers and Deserializers 1:10 LVDS Serdes Rcvr 100 - 660Mbps
LVDS Deserializer 660Mbps 0.45V 28-Pin SSOP T/R
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO28
DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray
10-MHz To 66-MHz, 10:1 LVDS SERIALIZER/DESERIALIZER
IC SERIAL/DESERIAL 10:1 28-SSOP
Line Driver IC; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Data Rate:660Mbps; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.