Texas Instruments SN65LV1224BDB

CMOS LINE RECEIVER 65LV1224 Tube interface deserializer 2mm 95mA 1.27W 3V~3.6V
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LV1224BDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-20.29%

CAD Models

Download Texas Instruments SN65LV1224BDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.98
$ 6.366
$ 6.366
Stock
572,345
413,898
413,898
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
10
10
10
Data Rate
660 Mbps
660 Mbps
660 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LV1224BDB.

Related Parts

Texas InstrumentsSN65LV1023ADBR
LVDS Serializer 660Mbps 0.45V 28-Pin SSOP T/R / IC SERIAL/DESERIAL 10:1 28-SSOP
Texas InstrumentsDS92LV1023TMSAX
LINE DRIVER DS92LV1023 Tape & Reel (TR) LVCMOS LVTTL interface deserializer 2mm 90mA 1.27W 3V~3.6V
Texas InstrumentsDS92LV1023EMQX
Serializer Surface Mount Non-RoHS Compliant Obsolete Serializer -40C~85C TA 660Mbps 3V~3.6V
Analog DevicesMAX9205EAI+
LINE DRIVER MAX9205 Tube LVCMOS LVTTL interface deserializer 1.78mm 23mA 3V~3.6V 400Mbps

Descriptions

Descriptions of Texas Instruments SN65LV1224BDB provided by its distributors.

CMOS LINE RECEIVER 65LV1224 Tube interface deserializer 2mm 95mA 1.27W 3V~3.6V
SERIAL/DESERIAL, 10: 1, 28SSOP; Fonction SERDES: Désérialiseur; Taux de transfert: 660Mbps; Type d'entrée CI: LVDS; Type de sortie CI: LVTTL; Type de boîtier CI Driver: SSOP; Nombre de broches: 28Broche(s); Tension, alimentatio
SERIAL/DESERIAL, 10:1, 28SSOP; SERDES Function:Deserialiser; Data Rate:660Mbps; IC Input Type:LVDS; IC Output Type:LVTTL; Driver Case Style:SSOP; No. of Pins:28Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. of Inputs:1; No. of Outputs:10Outputs; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LV1224BDB .
  • SN65LV1224BDB.