Texas Instruments SN65LBC175ADR

Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC175ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Mouser

HQonline

Inventory History

3 month trend:
-1.64%

CAD Models

Download Texas Instruments SN65LBC175ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.86
$ 2.86
Stock
323,077
292,884
292,884
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
50 Mbps
50 Mbps
50 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM26LS32AID
EAR99 AM26LS32 Tube RS422RS423 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS32ACD
EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments SN65LBC175ADR provided by its distributors.

Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85
e4 65LBC175 Tape & Reel (TR) RS422RS423RS485 interface transceiver 40mV 20mA 141.690917mg 50Mbps
RS-485 Interface ICs Quad Differential Line Receivers
IC, RS-422/RS-485 LINE RX, 5.25V, SOIC16, FULL REEL
Quad Receiver RS-422/RS-485 16-Pin SOIC T/R
Line Receiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO16
Receivers 50Mbps 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC DIFF LINE RCVR QUAD LP 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.