Texas Instruments AM26LS32AID

EAR99 AM26LS32 Tube RS422RS423 interface driver 5V 70mA 141.690917mg 35ns
$ 0.914
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32AID.

Newark

Datasheet25 pages15 years ago
Datasheet27 pages10 years ago
Datasheet27 pages13 years ago
Datasheet24 pages16 years ago
Datasheet18 pages24 years ago

Texas Instruments

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.57%

CAD Models

Download Texas Instruments AM26LS32AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 0.435
$ 0.435
Stock
210,892
1,985,436
1,985,436
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS33ACD
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsMC3486D
Quadruple Differential Line eceiver With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsMC3486DR
EAR99 MC3486 Cut Tape (CT) RS422RS423 interface transceiver 5V 85mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments AM26LS32AID provided by its distributors.

EAR99 AM26LS32 Tube RS422RS423 interface driver 5V 70mA 141.690917mg 35ns
Quadruple Differential Line eceiver 16-SOIC -40 to 85
QUADRUPLE DIFFERENTIAL LINE RECEIVERS | IC QUAD DIFF LINE RCVR 16-SOIC
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
IC, RS-422/RS-423 LINE RX, 5.25V, SOIC16
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Rs422/423 Rx, Quad, 10Mbps, 5.25V, Soic; Device Type:Rs422/Rs423 Receiver; Ic Interface Type:Rs422, Rs423; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LS32AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32AID .
  • AM26LS32AID.
  • AM26LS32AID..