Texas Instruments SN65LBC173D

5A991.B 65LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC173D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Jameco

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN65LBC173D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
Stock
196,341
651,422
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM26LS32AID
EAR99 AM26LS32 Tube RS422RS423 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS32ACD
EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments SN65LBC173D provided by its distributors.

5A991.B 65LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Quadruple Low-Power Differential Line eceiver 16-SOIC -40 to 85
DIFF LINE RCVR, RS422/423/485, SOIC-16; Type de circuit: Récepteur de ligne différentiel; Type d'interface CI: RS422, RS423, RS485; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation m
Diff Line Rcvr, Rs422/423/485, Soic-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422, Rs423, Rs485; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC173D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC173D .
  • SN65LBC173D.