Texas Instruments SN65HVD96DR

EAR99 65HVD96 Tape & Reel (TR) RS422RS485 interface transceiver 5V 20mA 1.75mm 40ns
$ 1.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD96DR.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-66.72%

CAD Models

Download Texas Instruments SN65HVD96DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.536
$ 2.65
Stock
227,554
155,282
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD96DR.

Related Parts

Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485JRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN65ALS176DR
Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75LBC176ADR
e4 75LBC176 Tape & Reel (TR) RS422RS485 interface driver 5V 15mA 72.603129mg 20ns
Texas InstrumentsSN65ALS176D
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD96DR provided by its distributors.

EAR99 65HVD96 Tape & Reel (TR) RS422RS485 interface transceiver 5V 20mA 1.75mm 40ns
SymPol Transceiver 8-SOIC -40 to 85
SymPol™ Transceiver | IC TXRX SYMPOL SGL 8SOIC
Transceiver 1TX 1RX 5Mbps 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.