Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65ALS176D

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS176D.

element14 APAC

Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet30 pages16 years ago
Datasheet22 pages17 years ago
Datasheet30 pages11 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.63%

CAD Models

Download Texas Instruments SN65ALS176D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.225
Stock
280,956
1,047,283
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
35 Mbps
35 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65HVD1176D
In a Tube of 75, Texas Instruments SN65HVD1176D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Texas InstrumentsSN75HVD1176D
EAR99 75HVD1176 Tube RS422RS485 interface transceiver 5V 6mA 72.603129mg 25ns
Texas InstrumentsSN65LBC176AD
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 15mA 72.603129mg 20ns
Analog DevicesADM1486ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 5V HS 8SOIC
Analog DevicesADM1485ARZ
IC TXRX RS-485 5V HS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65ALS176D provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN65ALS176 Function: 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: BD
BUS TRANSCEIVER DIFF, SMD, 65ALS176; Type de circuit: Ligne; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5
Bus Transceiver Diff, Smd, 65Als176; Device Type:Line; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65ALS176D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65ALS176D .