Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3088EDGK

IC TRANSCEIVER HALF 1/1 8VSSOP "1/1 Transceiver Half RS422, RS485 8-VSSOP"
$ 1.734
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3088EDGK.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-52.79%

CAD Models

Download Texas Instruments SN65HVD3088EDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.734
$ 0.665
Stock
1,208,243
480,293
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3088EDGK.

Related Parts

Texas InstrumentsSN65HVD485EDGKR
IC TRANSCEIVER HALF 1/1 8VSSOP "1/1 Transceiver Half RS422, RS485 8-VSSOP"
Texas InstrumentsSNHVD3082EDGKG4
DIFFERENTIAL COMPLEMENTARY Half Duplex RoHS Compliant interface receiver 85C 5V 200kbps 200ns
Texas InstrumentsSN65HVD75DGKR
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD3088EDGK provided by its distributors.

IC TRANSCEIVER HALF 1/1 8VSSOP "1/1 Transceiver Half RS422, RS485 8-VSSOP"
TRANSCEIVER, RS485, 20MBPS, 5.5V, VSSOP8; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentati
Transceiver, Rs485, 20Mbps, 5.5V, Vssop8; Device Type:Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Vssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD3088EDGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3088EDGK .