Texas Instruments SN65HVD3088EDGKR

EAR99 65HVD3088 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 18.99418mg 20ns
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3088EDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

ODG (Origin Data Global)

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-79.40%

CAD Models

Download Texas Instruments SN65HVD3088EDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 1.734
Stock
5,432,803
1,172,032
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3088EDGKR.

Related Parts

Texas InstrumentsSN65HVD485EDGKR
EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
Texas InstrumentsSN65HVD75DGKR
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD75DGK
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD3088EDGKR provided by its distributors.

EAR99 65HVD3088 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 18.99418mg 20ns
Low-power half-duplex RS-485 transceiver 8-VSSOP -40 to 85
RS-485 Interface ICs Low-power Half-dplx Transceiver
Single Transmitter/Receiver RS-485 8-Pin VSSOP T/R
VSSOP-8-0.65mm RS-485/RS-422 ICs ROHS
DGTL ISO 2.5KV GATE DRIVER 8SOIC
IC TRANSCEIVER HALF 1/1 8VSSOP
IC RS485 TRANSCEIVER LP 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.