Texas Instruments SN65HVD256DR

CAN Transceiver With Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD256DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+107%

CAD Models

Download Texas Instruments SN65HVD256DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 1.78
Stock
595,188
122,118
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
180 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD1040AQDRQ1
Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050DR
High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD256DR provided by its distributors.

CAN Transceiver With Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125
EAR99 65HVD256 Tape & Reel (TR) CANbus interface driver 200mV 180mA 1.75mm 1Mbps
CAN 1Mbps 5V 8-Pin SOIC T/R / IC TXRX CAN 5V HS 8SOIC
CAN TRANSCEIVER, 1TX/RX, SOIC-8
Can Transceiver, 1Tx/Rx, Soic-8; Ic Interface Type:-; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD256DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 65HVD256DR
  • SN65HVD256DR .