Texas Instruments SN65HVD251D

Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, +125°C, SOIC, ISO 11898, 8-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD251D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Upverter

LCSC

Newark

Mouser

Inventory History

3 month trend:
-46.84%

CAD Models

Download Texas Instruments SN65HVD251D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.362
Stock
229,340
303,688
Authorized Distributors
0
4
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
65 mA
65 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSN65LBC031DG4
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN75LBC031D
CAN 500KBd Shutdown 5V 8-Pin SOIC Tube
Texas InstrumentsSN75LBC031DR
CAN 500KBd Shutdown 5V Industrial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN65HVD251D provided by its distributors.

Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, +125°C, SOIC, ISO 11898, 8-Pin
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
TRANSCEIVER CAN, 65HVD251, SOIC8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: SNx5HVD251 I Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Device Marking: SN65HVD251D; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD251D .
  • SN65HVD251D ..
  • SN65HVD251D.