Texas Instruments SN65HVD233DRG4

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD233DRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN65HVD233DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 1.689
$ 1.689
Stock
322,311
924,906
924,906
Authorized Distributors
1
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD233DRG4.

Related Parts

Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125
Texas InstrumentsSN65HVD72D
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD233DRG4 provided by its distributors.

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
EAR99 65HVD233 Tape & Reel (TR) CANbus interface driver 100mV 6mA 72.603129mg 1Mbps
CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, SOIC-8, FULL REEL
CAN 1Mbps Standby/Sleep 3.3V 8-Pin SOIC T/R
Display Interface Standby Mode, Loop-back
Interface Circuit, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65HVD233DRG4