Texas Instruments SN65HVD75DR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD75DR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.34%

CAD Models

Download Texas Instruments SN65HVD75DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 2.16
Stock
892,592
329,706
Authorized Distributors
0
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
80 mV
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125
Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD72D
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD75DR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SOIC -40 to 125
3.3V Supply RS-485 with IEC ESD Protection 8-Pin SOIC T/R
transceiver 20Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TXRX, 20MBPS, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD75DR .