Texas Instruments SN65HVD233D

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD233D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

Mouser

Upverter

Inventory History

3 month trend:
-13.33%

CAD Models

Download Texas Instruments SN65HVD233D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 1.848
$ 1.848
Stock
518,102
1,077,433
1,077,433
Authorized Distributors
1
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD233D.

Related Parts

Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD233D provided by its distributors.

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
TEXAS INSTRUMENTS - SN65HVD233D - Transceiver, 3 V to 3.6 V, SOIC-8
EAR99 65HVD233 Tube CANbus interface driver 3V 6mA 72.603129mg 1Mbps
CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC Tube
Display Interface Standby Mode, Loop-back
1Mbps Transceiver SOP-8 CAN ICs ROHS
Interface Circuit, 1-Trnsvr, PDSO8
Transceiver Can, 65Hvd233, Soic8; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD233D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD233D.