Texas Instruments SN65HVD232QDG4

EAR99 65HVD232 Tube CANbus interface receiver 3.3V 17mA 72.603129mg 1Mbps
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD232QDG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN65HVD232QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.364
$ 1.364
Stock
94,807
300,711
300,711
Authorized Distributors
2
3
3
Interface
-
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD232QDG4 provided by its distributors.

EAR99 65HVD232 Tube CANbus interface receiver 3.3V 17mA 72.603129mg 1Mbps
3.3-V CAN Transceiver 8-SOIC -40 to 125
CAN 1Mbps 3.3V Automotive 8-Pin SOIC T/R
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
Transceiver IC; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Pins:8; No. of Receivers:1; Operating Temperature Range:-40°C to +125°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.