Texas Instruments SN65HVD12DR

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD12DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

Newark

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.97%

CAD Models

Download Texas Instruments SN65HVD12DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.501
$ 2.34
Stock
975,198
268,381
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD12DR.

Related Parts

Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN75HVD12D
EAR99 75HVD12 Tube RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Texas InstrumentsSN65HVD11D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD12DR provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
transceiver 1Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS485 TRANSCEIVER, 1MBPS, SOIC-8; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN65HVD12; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD12DR .
  • SN65HVD12DR.