Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD232QDRQ1

Texas Instruments - SN65HVD232QDRQ1 - Can Bus, Transceiver, Can, 1, 1, 3 V, 3.6 V, SOIC
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD232QDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.73%

CAD Models

Download Texas Instruments SN65HVD232QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 2.07
$ 2.07
Stock
694,735
316,094
316,094
Authorized Distributors
2
1
1
Interface
CAN
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
17 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments SN65HVD232QDRQ1 provided by its distributors.

TEXAS INSTRUMENTS - SN65HVD232QDRQ1 - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC
EAR99 65HVD232 Cut Tape (CT) CANbus interface transceiver 3.3V 17mA 80.002354mg 1Mbps
Automotive Catalog CAN Transceiver 8-SOIC -40 to 125
CAN 1Mbps Sleep/Standby 3.3V Automotive 8-Pin SOIC T/R
1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS
Display Interface 3.3 V CAN Trnscvr -40 to 125C
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
1Mbps Transceiver SOP-8 CAN ICs ROHS
Can Transceiver, 1Mbps, 1Dr/1Rx, Soic-8; Ic Interface Type:Can; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD232QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD232-QDRQ1
  • SN65HVD232QDRQ1 .
  • SN65HVD232QDRQ1.