Texas Instruments SN75179BD

Differential Driver And eceiver Pair 8-SOIC 0 to 70
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75179BD.

Farnell

Datasheet17 pages12 years ago

Texas Instruments

Newark

HQonline

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75179BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.906
$ 0.906
Stock
548,461
2,501,083
2,501,083
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN75176AD
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 725 MW; SOIC
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176ADRE4
RS-422/RS-485 Interface IC Differential Bus Transceiver

Descriptions

Descriptions of Texas Instruments SN75179BD provided by its distributors.

Differential Driver And eceiver Pair 8-SOIC 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN75179 Function: Differential / Driver / Receiver Manufacturer: Texas Instruments Package: SO-8 Technology: CMOS
Ic, Diff Driver, Receiver, 75179; No. Of Channels:-; Output Current:-; Logic Type:-; Input Level:-; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75179BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75179BD .
  • SN75179BD.