Texas Instruments SN65EL16DGKR

EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EL16DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65EL16DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 2.5
Stock
171,578
105,156
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
4 Gbps
4 Gbps
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments SN65EL16DGKR provided by its distributors.

EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
5.0-V ECL differential buffer 8-VSSOP -40 to 85
IC DESIGN SPECIFICATION 1.3-V MICROPOWER DSP/UC VOICE BAND AUDIO CODEC
IC RECEIVER 0/1 8VSSOP / 0/1 Receiver 8-VSSOP
Single Receiver 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.