Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65EL16DGK

e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EL16DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65EL16DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.713
$ 1.609
Stock
205,178
354,859
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
4 Gbps
4 Gbps
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD3085EDGK
EAR99 65HVD3085 Tube RS422RS485 interface driver 5V 900muA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM1485ARMZ
In a Tube of 50, Analog Devices ADM1485ARMZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MSOP
Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments SN65EL16DGK provided by its distributors.

e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
5.0-V ECL differential buffer 8-VSSOP -40 to 85
Single Receiver 8-Pin VSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.