Texas Instruments SN105125DBVR

150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN105125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

Arrow Electronics

LCSC

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments SN105125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.632
Stock
4,362,809
186,407
Authorized Distributors
5
1
Min Input Voltage
3 V
3 V
Max Input Voltage
5.2 V
5.2 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
150 mA
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Texas InstrumentsLP3985IM5-2.8/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
MicrochipTC1187VCT713
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLP3985IM5-4.7/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-3.0/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments SN105125DBVR provided by its distributors.

150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
1¦ÌA Fixed 150mA 1 1.2V 3V 1.2V 5.25V 1V@ 150mA 3% 10mV SOT-23-5 2.9mm*1.6mm*1.15mm
SN105125 Cut Tape (CT) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 1V 1.45mm 150mA 500mW
Ldo, 1.2V, Sot23-5; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:5.25V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Vdo:1V; Ldorohs Compliant: Yes |TEXAS INSTRUMENTS SN105125DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN105125DBVR .
  • SN105125DBVR.