Texas Instruments LP3985IM5-3.0/NOPB

150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3985IM5-3.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet29 pages13 years ago

Arrow Electronics

Upverter

element14

Newark

Inventory History

3 month trend:
-9.84%

CAD Models

Download Texas Instruments LP3985IM5-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Texas InstrumentsLP3988IMF-3.0/NOPB
150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3988IMF-2.5/NOPB
150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3984IMF-3.1/NOPB
Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments LP3985IM5-3.0/NOPB provided by its distributors.

150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3V; Supply Voltage Max:6V; Package/Case:5-SOT-23; No. of Pins:5; Current Rating:150A; Leaded Process Compatible:Yes; Output Current:150mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 3V, SMD; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 60mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Nom.: 3V; Primary Input Voltage: 3.5V; Supply Voltage Max: 6V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3985IM5-3.0 NOPB
  • LP3985IM5-3.0-NOPB
  • LP3985IM5-3.0/NOPB .
  • LP3985IM5-3.0/NOPB.
  • LP3985IM5-3.0NOPB