Texas Instruments SN105125DBVRG4

150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN105125DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages12 years ago
Datasheet16 pages18 years ago

Newark

Arrow Electronics

iiiC

Jameco

Inventory History

3 month trend:
+27.80%

CAD Models

Download Texas Instruments SN105125DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.492
Stock
186,407
4,362,809
Authorized Distributors
1
5
Min Input Voltage
3 V
3 V
Max Input Voltage
5.2 V
5.2 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
150 mA
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments SN105125DBVRG4 provided by its distributors.

150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
1¦ÌA Fixed 150mA 1 1.2V 3V 1.2V 5.25V 1V@ 150mA 3% 10mV SOT-23-5 , 2.9mm*1.6mm*1.15mm
SN105125 Tape & Reel (TR) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 1V 1.45mm 150mA 500mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:1V; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Output Current:150mA; Input Voltage Primary Max:5.25V; Leaded Process Compatible:Yes; Output Current Max:150mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.