Texas Instruments SMJ320VC33HFGM150

Military grade C33 floating-point DSP - ceramic package 164-CFP -55 to 125
$ 608.144
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320VC33HFGM150.

Texas Instruments

Datasheet57 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.99%

Alternate Parts

Price @ 1000
$ 608.144
$ 608.144
Stock
10,883
387
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
164
164
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
136 kB
136 kB
Max Frequency
75 MHz
75 MHz
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsV62/03610-01XE
Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
Texas InstrumentsSM320VC33PGEA120EP
Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
Texas InstrumentsTMS320VC33PGE120
Digital Signal Processing (DSP) Floating-Point 32bit 120MHz 60MIPS 144-Pin LQFP
Analog DevicesADSP-21261SKBCZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
Analog DevicesADSP-21371KSWZ-2B
IC DSP 32BIT 266MHZ 208-LQFP / DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray
Analog DevicesADSP-21371BSWZ-2B
High-Performance 32-bit Floating-Point SHARC Processor for Automotive Audio

Descriptions

Descriptions of Texas Instruments SMJ320VC33HFGM150 provided by its distributors.

Military grade C33 floating-point DSP - ceramic package 164-CFP -55 to 125
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 100MHz, CMOS, CQFP164
DSP Floating-Point 32bit 75MHz 75MIPS 164-Pin CFPAK Tray
32bit 136KB ROM 1.8V 1.89V,3.46V 75MHz CFP-164 63.63mm*63.63mm*3.3mm
MILITARY GRADE C33 FLOATING-POIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.