Analog Devices ADSP-21261SKBCZ150

Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
$ 13.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21261SKBCZ150.

Farnell

Datasheet48 pages18 years ago
Datasheet44 pages18 years ago
Datasheet48 pages18 years ago

Analog Devices

Upverter

DigiKey

iiiC

Inventory History

3 month trend:
-7.41%

CAD Models

Download Analog Devices ADSP-21261SKBCZ150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21261SKBCZ150.

Related Parts

Texas InstrumentsTMS320C5533AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5533AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5533AZHHA05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Analog DevicesADSP-BF514BBCZ4F16
ANALOG DEVICES ADSP-BF514BBCZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, CSPBGA-168
Analog DevicesADBF512WBBCZ402
DSP Fixed-Point 400MHz Automotive 168-Pin CSP-BGA

Descriptions

Descriptions of Analog Devices ADSP-21261SKBCZ150 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
DSP Floating-Point 32-Bit 150MHz 150MIPS 136-Pin CSP-BGA
DSP, FLOATING POINT, 150MHZ, CSPBGA-136; DSP Type:Floating Point; No. of Bits:32bit; Frequency:150MHz; Flash Memory Size:3Mbit; DSP Case Style:CSPBGA; No. of Pins:136Pins; No. of I/O's:-; No. of MIPS:-; Embedded Interface Type:SPI; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21261SKBCZ-150
  • ADSP-21261SKBCZ150.
  • ADSP21261SKBCZ-150
  • ADSP21261SKBCZ150