Texas Instruments SM320VC33PGEA120EP

Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
$ 30.583
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320VC33PGEA120EP.

Texas Instruments

Datasheet62 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages23 years ago
Technical Drawing2 pages26 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.41%

CAD Models

Download Texas Instruments SM320VC33PGEA120EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.583
$ 32.63
Stock
221,422
9,457
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
144
144
Data Bus Width
32 b
32 b
Interface
Serial
-
Memory Type
-
-
Memory Size
-
-
RAM Size
136 kB
136 kB
Max Frequency
60 MHz
75 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320VC33PGE120
Digital Signal Processing (DSP) Floating-Point 32bit 120MHz 60MIPS 144-Pin LQFP
Texas InstrumentsTMS320VC33PGEA120
TEXAS INSTRUMENTS TMS320VC33PGEA120 IC, FLOAT-PT DSP, 32BIT, 60MHZ, LQFP-144
Texas InstrumentsTMS320VC33PGE150
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 150MHZ LQFP-144
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21489KSWZ-4B
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 176-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments SM320VC33PGEA120EP provided by its distributors.

Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
DSP Floating-Point 32bit 60MHz 60MIPS 144-Pin LQFP Tray
V62/03610-01Xe -320Vc33, Floating-Po Rohs Compliant: No |TEXAS INSTRUMENTS SM320VC33PGEA120EP.
3.3V Serial Port 32bit 136KB EXTERNAL 1.8V 60MHz QFP
Serial Port 144-LQFP ACTIVE (Last Updated: 5days ago) 320VC33 digital signal processor 1.80V 80mA 1.290414g 60MHz
IC DSP FLOATING-POINT 144-LQFP
SM320VC33-EP ENHANCED PRODUCT DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM320VC33PGEA120EP.