Texas Instruments TPS3838E18DBVR

Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3838E18DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages0 years ago

Newark

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+214%

CAD Models

Download Texas Instruments TPS3838E18DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 1.894
$ 1.894
Stock
684,920
6,273,174
6,273,174
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
1.71 V
1.71 V
1.71 V
Overvoltage Threshold
1.74 V
1.74 V
1.74 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3836E18DBVR
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3836E18QDBVRQ1
Processor Supervisor 1.71V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas Instruments2U3836E18QDBVRG4Q1
Processor Supervisor 1.71V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3838E18DBVR provided by its distributors.

Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 1.71V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, 1.71V, SOT-23-5; Tension de seuil: 1.71V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.6V; Tension, alimentation max..: 6V; Type de reset: Actif bas / Drain ouvert; Boî
SUPERVISORY CIRCUIT, 1.71V, SOT-23-5; Threshold Voltage:1.71V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.6V; Supply Voltage Max:6V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS-3838E18DBVR
  • TPS3838E18-DBVR
  • TPS3838E18DBVR .