Texas Instruments SM320DM642AGDKI7EP

Enhanced product digital media DM642 processor 548-FCCSP -40 to 85
$ 109.564
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320DM642AGDKI7EP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SM320DM642AGDKI7EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.564
$ 118.835
$ 118.835
Stock
211,327
146,279
146,279
Authorized Distributors
2
4
4
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Memory Type
-
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
256 kB
-
-
Number of I/Os
16
16
16
Number of GPIO
-
-
-
Interface
Ethernet, I2C, I2S, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
3
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.14 V
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320DM642AGDK7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP -40 to 105
Texas InstrumentsTMS320DM642AZDK7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
Texas InstrumentsTMS320DM642AGNZ7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105

Descriptions

Descriptions of Texas Instruments SM320DM642AGDKI7EP provided by its distributors.

Enhanced product digital media DM642 processor 548-FCCSP -40 to 85
Host Interface I2C McASP McBSP 548-BFBGA FCCSPBGA ACTIVE (Last Updated: 2days ago) 320DM642 digital signal processor 1.40V 2.44611g 720MHz 32b
Digital Signal Processor IC; Series:TMS320; Package/Case:548-FCBGA; No. of Pins:548; Operating Temperature Range:-40°C to +85°C; Frequency:720MHz; Leaded Process Compatible:No; No. of MIPS:5760; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.