Texas Instruments SM320C40GFM50

Military grade C40 floating-point DSP 325-CPGA -55 to 125
$ 2,213.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320C40GFM50.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

Sierra IC

CAD Models

Download Texas Instruments SM320C40GFM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,213.96
$ 2,344.871
Stock
42,523
41,065
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
325
325
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
8 kB
8 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320C40GFL50
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, CPGA325
Texas InstrumentsSMJ320C40GFM50
Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125
Texas InstrumentsTMS320C40GFL60
DSP Floating-Point 32-Bit 60MHz 30MIPS 325-Pin CPGA

Descriptions

Descriptions of Texas Instruments SM320C40GFM50 provided by its distributors.

Military grade C40 floating-point DSP 325-CPGA -55 to 125
DSP Floating-Point 32bit 50MHz 25MIPS 325-Pin CPGA Tray
32bit 8KB ROM 4.75V 5.25V PGA 3.56mm
MILITARY GRADE C40 FLOATING-POIN
SM320C40 FLOATING-POINT DIGITAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.