Texas Instruments TMS320C40GFL60

DSP Floating-Point 32-Bit 60MHz 30MIPS 325-Pin CPGA
$ 820.334
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C40GFL60.

Texas Instruments

Datasheet44 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages24 years ago
Datasheet336 pages28 years ago

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C40GFL60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C44GFW60
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PBGA388
Texas InstrumentsTMS320C44PDB60
Digital Signal Processor; PQFP; 304; 5 V; 950 mA (Max.); 3 V (Typ.); 60 MHz
Texas InstrumentsTMS320C44PDB50
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP304
Analog DevicesADSP-21061KSZ-200
SHARC DSP MICROCOMPUTER Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 50MHz, CMOS, PQFP240
Analog DevicesADSP-21061KS-200
DSP Floating-Point 32-Bit 50MHz 50MIPS 240-Pin MQFP Tray
Analog DevicesADSP-21062KSZ-160
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240

Descriptions

Descriptions of Texas Instruments TMS320C40GFL60 provided by its distributors.

DSP Floating-Point 32-Bit 60MHz 30MIPS 325-Pin CPGA
32-BIT 60 MHz OTHER DSP CPGA325
Digital Signal Processors 325-CPGA
Communication Ports 325-BFCPGA NRND (Last Updated: 6days ago) 320C40 digital signal processor 4.75V 950mA 5.59mm 60MHz
IC MOTOR DRIVER DC 5.5V 16VQFN
5V Communication Port 32bit 8KB EXTERNAL PROGRAM MEMORY 4.75V 5.25V 60MHz PGA Through hole mounting 47.73mm*47.73mm*3.05mm
TMS320C40 DIGITAL SIGNAL PROCESS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.