Texas Instruments SMJ320C40GFM50

Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125
$ 2,344.871
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320C40GFM50.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Datasheet336 pages27 years ago

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments SMJ320C40GFM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,344.871
$ 2,213.96
Stock
41,065
42,523
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
325
325
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
8 kB
8 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSM320C40GFM50
Military grade C40 floating-point DSP 325-CPGA -55 to 125
Texas InstrumentsTMS320C40GFL50
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, CPGA325
Texas Instruments5962-9466903QXA
Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125

Descriptions

Descriptions of Texas Instruments SMJ320C40GFM50 provided by its distributors.

Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125
DSP Floating-Point 32bit 50MHz 25MIPS 325-Pin CPGA Tray
32-BIT 50 MHz OTHER DSP CPGA325
32bit 8KB ROM 4.75V 5.25V PGA 3.56mm
MILITARY GRADE C40 FLOATING-POIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMJ320C40GFM-50