Texas Instruments SG3524D

40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
$ 0.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SG3524D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet31 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago
Datasheet36 pages27 years ago

Upverter

Augswan

HQonline

element14 APAC

Inventory History

3 month trend:
-5.21%

CAD Models

Download Texas Instruments SG3524D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.466
$ 0.466
Stock
355,104
845,873
845,873
Authorized Distributors
1
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.4 V
5.4 V
5.4 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSG3524DR
IC REG CTRLR MULT TOP 16SOIC / Voltage Mode PWM Controller 100mA 450kHz 16-Pin SOIC T/R
Texas InstrumentsSG2524D
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Texas InstrumentsSG2524DR
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments SG3524D provided by its distributors.

40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
SG3524 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 141.690917mg 5.4V
PWM CONTROLLER, SMD, 3524, SOIC16; Tension, entrée: 40V; Tension, sortie: 5V; Courant, sortie: 100mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 16B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3524D .