Texas Instruments SG2524DR

40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SG2524DR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Upverter

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.15%

CAD Models

Download Texas Instruments SG2524DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.466
$ 0.466
Stock
751,207
845,873
845,873
Authorized Distributors
2
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
18 V
5.4 V
5.4 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSG3524DR
IC REG CTRLR MULT TOP 16SOIC / Voltage Mode PWM Controller 100mA 450kHz 16-Pin SOIC T/R
Texas InstrumentsSG3524D
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsTL494ID
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SG2524DR provided by its distributors.

40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 450KHz Transistor Driver 2 18V SOIC-16 , 1.75mm
SG2524 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Cut Tape (CT) e4 DC to DC switching controller 100ns 50mA 141.690917mg 5V
Pwm Controller, 722Khz, 40V, Soic-16; Input Voltage:40V; Output Voltage:5V; Output Current:50Ma; Supply Voltage Min:8V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:722Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SG2524DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG2524DR .