Texas Instruments SG2524D

40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
$ 0.69
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SG2524D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-17.82%

CAD Models

Download Texas Instruments SG2524D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.466
$ 0.466
Stock
342,773
845,863
845,863
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSG3524DR
IC REG CTRLR MULT TOP 16SOIC / Voltage Mode PWM Controller 100mA 450kHz 16-Pin SOIC T/R
Texas InstrumentsSG2524DR
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Texas InstrumentsSG3524D
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SG2524D provided by its distributors.

40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 450KHz Transistor Driver 2 5V 4.6V 40V 8V SOIC-16 9.9mm*3.91mm*1.58mm
PWM CONTROLLER, SMD, 2524, SOIC16; Tension, entrée: -; Tension, sortie: 5V; Courant, sortie: 50mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 16Broc
Power Supply Controller Type:Single Ended Controller; No. of Channels:2Channels; Control Mode:Voltage Mode Control; Supply Voltage Min:8V; Supply Voltage Max:40V; IC Case / Package:SOIC; No. of Pins:16Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG2524D .