Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL494ID

Voltage Mode Pwm Controller, 40V, 16-SOI; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494ID.

Newark

Datasheet33 pages11 years ago
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago

Texas Instruments

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.39%

CAD Models

Download Texas Instruments TL494ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.474
$ 0.474
Stock
386,604
741,178
741,178
Authorized Distributors
3
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Push-Pull
Push-Pull
Output Voltage
40 V
-
-
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494ID.

Related Parts

Texas InstrumentsTL494IDR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsTL494CD
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC
Texas InstrumentsTL494CDR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments TL494ID provided by its distributors.

VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Boost, Buck, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull No 1kHz~300kHz Transistor Driver 2 40V(Max) 40V 7V SOIC-16 SMD 1.75mm H
TL494 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 40ns 200mA 141.690917mg 40V
IC REG CTRLR MULT TOP 16SOIC "Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC"
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOIC; Input Voltage:-; Output Voltage:40V; Output Current:200mA; Supply Voltage M; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL494ID .