Texas Instruments S5LS20206ASZWTQQ1

MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments S5LS20206ASZWTQQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet106 pages14 years ago
Datasheet106 pages14 years ago
Technical Drawing2 pages14 years ago

CAD Models

Download Texas Instruments S5LS20206ASZWTQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.25
Stock
87,529
61,978
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
337
337
Core Architecture
ARM
ARM
Data Bus Width
16 b
-
Max Frequency
140 MHz
140 MHz
Number of I/Os
115
115
Interface
CAN, EBI/EMI, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
1.35 V
1.35 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR
DMA, POR

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsS5LS10216ASZWTQQ1
MCU 16-bit/32-bit Hercules TMS570 ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 337-Pin NFBGA
Texas InstrumentsS5LS10106ASZWTQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 337-Pin NFBGA
Texas InstrumentsS5LS10116ASZWTQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 337-Pin NFBGA
NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ12
MCU 32-bit K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Descriptions

Descriptions of Texas Instruments S5LS20206ASZWTQQ1 provided by its distributors.

MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
A M Cortex- 4F Flash Microcontroller 337-NFBGA -40 to 125
ARM Microcontrollers - MCU ANTARES REV A F035
IC MCU 16/32B 2MB FLASH 337NFBGA
RISC MICROCONTROLLER, 32-BIT, FL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.