Texas Instruments S5LS20206ASPGEQQ1R

MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 144-Pin LQFP T/R
$ 45.795
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments S5LS20206ASPGEQQ1R.

Texas Instruments

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet106 pages14 years ago
Datasheet106 pages14 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments S5LS20206ASPGEQQ1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.795
$ 44.873
$ 44.873
Stock
116,286
82,571
82,571
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
16 b
16 b
Max Frequency
-
140 MHz
140 MHz
Number of I/Os
68
68
68
Interface
CAN, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
-
1.35 V
1.35 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
DMA, POR
DMA, POR
DMA, POR

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsS5LS20216ASPGEQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F429VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F437VIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments S5LS20206ASPGEQQ1R provided by its distributors.

MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 144-Pin LQFP T/R
ARM Cortex-R4F Flash Microcontroller 144-LQFP -40 to 125
IC MCU 16/32BIT 2MB FLSH 144LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.