STMicroelectronics STM32F437VIT6

MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F437VIT6.

IHS

Datasheet241 pages2 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

HQonline

Inventory History

3 month trend:
-56.19%

CAD Models

Download STMicroelectronics STM32F437VIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F429VIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F439VIT6
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F427VIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 100-Pin LQFP Frame
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
Mcu, 32Bit, Cortex-M4, 144Mhz, Lqfp-100; |Infineon Technologies XMC4800F100K2048AAXQMA1
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V 120-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F437VIT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
Mcu Arm, 168Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F437VIT6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
Microcontrollers (MCU); STM32F437VIT6; STMICROELECTRONICS; 180 MHz; 256 kB; 2; 82
STM32F Series 2 MB Flash 256kB RAM 168 MHz 32-Bit Microcontroller - LQFP-100
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, HW crypto
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. of
1.8V~3.6V 180MHz 256KB Flash 2MB UVLO/Reset DMA I²S LCD POR PWM WDT Internal 82-Pin 1-Ch 1.7V 3.6V 180MHz CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M4 LQFP-100 14mm×14mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics