Microchip ATSAM4C32CA-AU

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 9.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4C32CA-AU.

LCSC

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM4C32CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-25
Country of AssemblyMalaysia, Taiwan
Country of FabricationSingapore
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Dual Ph, 2MB, ES, Rework GND + VddCore - LQFP,Green,IND TEMP,CRYPTO,MRLA,2048K,TR
MCU 32-Bit SAM4CM ARM Cortex M4 RISC 2048KB Flash 1.2V 100-Pin LQFP T/R
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsTM4C123GH6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
Texas InstrumentsLM3S1811-IQC50-C1
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1B21-IQC80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAM4C32CA-AU provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, 32-bit, ARM Cortex-M4, ARM Cortex-M4F, 120 MHz, 2 Megabytes, 304 Kilobytes, 100Pins, LQFP
MCU 32bit ARM Cortex-M4/M4F 120MHz 304KB Flash 2MB RAM 1.62V~3.6V 1.32V~3.6V Brown-out Detect/Reset DMA LCD POR PWM WDT EBI EMI I2C IrDA SPI UART USART A/D 8x10b LQFP-100 SMD 14mm × 14mm × 1.4mm
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Product Range: SAM32 Family SAM 4C Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 304KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4C32CA-AU.