Texas Instruments REG711EA-5/250G4

IC Reg Swtchd Cap 5V 50MA 8VSSOP / Charge Pump Stpup/stpdn 5V 50MA 8-PIN Vssop T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG711EA-5/250G4.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

Newark

CAD Models

Download Texas Instruments REG711EA-5/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.772
Stock
30,843
754,420
754,420
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Related Parts

Texas InstrumentsTPS54062DGKR
4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-VSSOP -40 to 125
Texas InstrumentsTPS60212DGS
IC REG SWITCHD CAP 3.3V 10MSOP / Charge Pump STPUP 3.3V 50mA 10-Pin VSSOP Tube
Texas InstrumentsTPS60213DGS
Regulated 3.3V 50mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments REG711EA-5/250G4 provided by its distributors.

IC REG SWTCHD CAP 5V 50MA 8VSSOP / Charge Pump STPUP/STPDN 5V 50mA 8-Pin VSSOP T/R
Switched Capacitor Regulator, 0.005A, 1000kHz Switching Freq-Max, PDSO8
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Regulators - Non-Isolated Switching DC/DC 50mA Switched-Cap DC/DC Converter
DC/DC Charge Pump Converter IC; Primary Input Voltage:3.25V; No. of Outputs:1; Output Voltage:5V; Output Current:50mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG711EA5/250G4