Texas Instruments REG711EA-5/2K5

50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG711EA-5/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-11.07%

CAD Models

Download Texas Instruments REG711EA-5/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.966
Stock
711,598
309,377
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS60241DGKR
DC-DC Converter, BUCK-BOOST, 160KHZ, 25M; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsLM2682MM/NOPB
Switched Capacitor Converter, 0.01A, 15kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTPS62006DGSR
2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments REG711EA-5/2K5 provided by its distributors.

50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Regulators - Non-Isolated Switching DC/DC 50mA Switched-Cap DC/DC Converter
REG711 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.25V 3mm 50mA 1MHz
DC/DC Charge Pump Converter IC; Primary Input Voltage:3.25V; No. of Outputs:1; Output Voltage:5V; Output Current:50mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG711EA-52K5
  • REG711EA5/2K5
  • REG711EA52K5