Texas Instruments REG710NA-3/3K

30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG710NA-3/3K.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages23 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+11.53%

CAD Models

Download Texas Instruments REG710NA-3/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 0.877
Stock
652,115
338,272
Authorized Distributors
3
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
30 mA
30 mA
Switching Frequency
-
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.82 V
2.82 V
Max Output Voltage
3.18 V
3.18 V
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG710NA-3/3K.

Related Parts

Texas InstrumentsLM2766M6/NOPB
Charge Pump No 200KHz Fixed 1 11V 2Vin 5.5V 1.8V SOT-23-6 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments REG710NA-3/3K provided by its distributors.

30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
Regulators - Non-Isolated Switching DC/DC 30-mA Switched-Cap DC-DC Converter
REG710 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 2.25V 1.6mm 30mA 1MHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3V; Output Current:30mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG710NA-33K
  • REG710NA3/3K
  • REG710NA33K