Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2766M6/NOPB

IC REG CHARGE PUMP 2VIN SOT23-6 Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2766M6/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages13 years ago

Arrow Electronics

Newark

element14

LCSC

Inventory History

3 month trend:
+4.26%

CAD Models

Download Texas Instruments LM2766M6/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsLM2766M6
Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23

Descriptions

Descriptions of Texas Instruments LM2766M6/NOPB provided by its distributors.

IC REG CHARGE PUMP 2VIN SOT23-6 Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
200-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85
Charge Pump STPUP 3.6V to 11V 20mA 6-Pin SOT-23 T/R
IC, DC DC CONVERTER; Output Type: Adjustable; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 3.6V; Adjustable Output Voltage Max: 11V; Topology: Doubler; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 2766; Frequency: 200kHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 11V; Output Voltage Max: 11V; Output Voltage Min: 3.6V; Primary Input Voltage: 5.5V; Supply Voltage Min: 1.8V; Termination Type: Surface Mount Device; Voltage Regulator Type: Doubler Charge Pump

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM--2766-M6/NOPB
  • LM2766M6-NOPB
  • LM2766M6/NOPB .
  • LM2766M6/NOPB.
  • LM2766M6NOPB