Texas Instruments REG102UA-2.85

Single Output LDO, 250mA, Fixed(2.85V), Low Noise, Fast Transient Response 8-SOIC
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG102UA-2.85.

Texas Instruments

Datasheet23 pages18 years ago
Datasheet8 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG102UA-2.85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 0.866
Stock
156,440
168,988
Authorized Distributors
2
2
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
2.85 V
2.85 V
Output Current
250 mA
250 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Related Parts

Texas InstrumentsLP2986AIM-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
Texas InstrumentsLP2988IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986IM-5.0/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 5V 2.1V 5V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 3.3V
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator

Descriptions

Descriptions of Texas Instruments REG102UA-2.85 provided by its distributors.

Single Output LDO, 250mA, Fixed(2.85V), Low Noise, Fast Transient Response 8-SOIC
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 12 V; Maximum Voltage Tolerance: 2.3 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:150mV; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG102UA2.85