Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2986AIM-3.3/NOPB

IC REG LINEAR 3.3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986AIM-3.3/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-38.29%

CAD Models

Download Texas Instruments LP2986AIM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP2986IM-5.0/NOPB
IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Texas InstrumentsLP2986IMX-3.3/NOPB
IC REG LINEAR 3.3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Texas InstrumentsLP2986IM-3.3/NOPB
IC REG LINEAR 3.3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-5.0-R7
IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP

Descriptions

Descriptions of Texas Instruments LP2986AIM-3.3/NOPB provided by its distributors.

IC REG LINEAR 3.3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
LP2986 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 180mV 1.75mm 200mA -40C~125C
Voltage Regulator IC; Current Rating:0.2; Voltage Regulator IC; Current Rating:0.2A; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Output Current Max:200mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:8-SOIC; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2986AIM-3.3-NOPB
  • LP2986AIM-3.3/NOPB .
  • LP2986AIM-3.3/NOPB.
  • LP2986AIM-3.3NOPB
  • LP2986AIM3.3/NOPB
  • LP2986AIM3.3NOPB