Texas Instruments LP2986IM-5.0/NOPB

200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
$ 1.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986IM-5.0/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-9.42%

CAD Models

Download Texas Instruments LP2986IM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLP2986IMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration
Texas InstrumentsLP2986IMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration
Texas InstrumentsLP2988IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-5.0-R7
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LP2986IM-5.0/NOPB provided by its distributors.

200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
REGULATOR, LDO, FIXED, 5V, 200MA, SOIC-8; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 2
Voltage Regulator IC; No. of Pins:8; Current Rating:0.2A; Leaded Process Compatible:Yes; Output Current Max:200mA; Output Voltage Max:5V; Package / Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:16V ;RoHS Compliant: Yes
REGULATOR, LDO, FIXED, 5V, 200MA, SOIC-8; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:16V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200mA; Dropout Voltage Vdo:180mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 200mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Output Voltage Nom.:5V; Primary Input Voltage:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2986IM 5.0/NOPB
  • LP2986IM-5.0/NOPB .
  • LP2986IM-5.0/NOPB.
  • LP2986IM-5.0NOPB
  • LP2986IM5.0/NOPB
  • LP2986IM5.0NOPB